Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No104MMR250KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169159
Product RangeMMR Series
Your Part Number
8,818 In Stock
Need more?
8,818 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.230 (CNY1.3899) |
| 2500+ | CNY1.140 (CNY1.2882) |
Price for:Each
Minimum: 500
Multiple: 500
CNY645.00 (CNY728.85 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No104MMR250KCopy
Manufacturer Standard Lead Time5 weeks
Order Code4169159
Product RangeMMR Series
Technical Datasheet
Voltage(DC)250V
Humidity RatingGRADE II (Test Condition A)
Lead Spacing7.5mm
Product Width5.8mm
Product RangeMMR Series
Technical Specifications
Voltage(DC)
250V
Lead Spacing
7.5mm
Product Range
MMR Series
Humidity Rating
GRADE II (Test Condition A)
Product Width
5.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00049
