Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No103MSR630KCopy
Manufacturer Standard Lead Time7 weeks
Order Code1666127
Product RangeMSR Series
Your Part Number
34 In Stock
Need more?
20 Delivery in 5-6 Business Days(UK stock)
14 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3.570 (CNY4.0341) |
| 10+ | CNY2.480 (CNY2.8024) |
| 25+ | CNY2.100 (CNY2.373) |
| 50+ | CNY1.720 (CNY1.9436) |
| 100+ | CNY1.490 (CNY1.6837) |
| 500+ | CNY1.290 (CNY1.4577) |
| 1000+ | CNY1.140 (CNY1.2882) |
| 2500+ | CNY1.060 (CNY1.1978) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3.57 (CNY4.03 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No103MSR630KCopy
Manufacturer Standard Lead Time7 weeks
Order Code1666127
Product RangeMSR Series
Technical Datasheet
Dielectric TypeMetallized PET
Capacitor Case / PackageRadial
Capacitance10000pF
Capacitance Tolerance 10%
Voltage(AC)220V
Voltage(DC)630V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Humidity Rating-
Lead Spacing10mm
Product Length13mm
Product Width6mm
Product Height11.5mm
Product RangeMSR Series
Operating Temperature Min-55°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Dielectric Type
Metallized PET
Capacitance
10000pF
Voltage(AC)
220V
Capacitor Mounting
Through Hole
Humidity Rating
-
Product Length
13mm
Product Height
11.5mm
Operating Temperature Min
-55°C
Qualification
-
Capacitor Case / Package
Radial
Capacitance Tolerance
10%
Voltage(DC)
630V
Capacitor Terminals
PC Pin
Lead Spacing
10mm
Product Width
6mm
Product Range
MSR Series
Operating Temperature Max
125°C
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322300
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00059
