Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORNELL DUBILIER
Manufacturer Part No103MSR102KCopy
Manufacturer Standard Lead Time6 weeks
Order Code2535046
Product RangeMSR Series
Your Part Number
147 In Stock
Need more?
147 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 2000+ | CNY1.560 (CNY1.7628) |
| 2500+ | CNY1.510 (CNY1.7063) |
Price for:Each
Maximum available is 147
Minimum: 2000
Multiple: 2000
CNY3,120.00 (CNY3,525.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORNELL DUBILIER
Manufacturer Part No103MSR102KCopy
Manufacturer Standard Lead Time6 weeks
Order Code2535046
Product RangeMSR Series
Technical Datasheet
Dielectric TypeMetallized PET
Voltage(AC)250V
Capacitor MountingThrough Hole
Capacitor TerminalsPC Pin
Lead Spacing10mm
Product Length14mm
Product RangeMSR Series
Operating Temperature Max125°C
Qualification-
Technical Specifications
Dielectric Type
Metallized PET
Capacitor Mounting
Through Hole
Lead Spacing
10mm
Product Range
MSR Series
Qualification
-
Voltage(AC)
250V
Capacitor Terminals
PC Pin
Product Length
14mm
Operating Temperature Max
125°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85322500
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000896
