Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-3-48Copy
Order Code4200374
Product RangeCorcom RPQ Series
Also Known As2-2432409-3
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 55 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,426.100 (CNY3,871.493) |
| 5+ | CNY3,337.100 (CNY3,770.923) |
| 10+ | CNY3,248.090 (CNY3,670.3417) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,426.10 (CNY3,871.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part NoRPQ-3-48Copy
Order Code4200374
Product RangeCorcom RPQ Series
Also Known As2-2432409-3
Technical Datasheet
Supply Voltage Max480VAC
Product RangeCorcom RPQ Series
Power Consumption40.2hp
Impedance-
Phase Type3 Phase
Output Current48.1A
Inductance611µH
Length9.84"
Width3.89"
Height7.34"
SVHCTo Be Advised
Product Overview
2-2432409-3 is a RPQ series three phase line reactor. It is designed to help protect motor drives from power line disturbances and disruptions from the line side as well as the harmonics distortions from AC/DC motor drives. Design corresponding to EN61558-2-20, EN60076-6, UL61800-5-1. Applications include power quality applications, motor drives and various adjustable speed, drive system such as elevators, robotics and machinery harmonic reduction, process automation equipment.
- 48.1A rated current, 40.2HP rated power, 0.611mH inductance, cable lugs termination
- Copper windings, comply with industry standards
- Helps protect motor drive electronics
- Limitations of inrush currents
- Reduction of nuisance tripping caused by power line voltage spikes
- Nominal operating voltage of 3x 380 to 480VAC, rated operating voltage of 3x 340 to 530VAC
- Operating frequency is 50/60Hz, impedance is 4% of 400VAC at rated current, 50Hz frequency
- High potential test voltage of 2000VAC for 2sec
- Operating temperature range from -45°C to 100°C, climatic category 45/100/21
- Natural cooling (AN), IP00 protection category, UL recognized as per UL 508 hardware certification
Technical Specifications
Supply Voltage Max
480VAC
Power Consumption
40.2hp
Phase Type
3 Phase
Inductance
611µH
Width
3.89"
SVHC
To Be Advised
Product Range
Corcom RPQ Series
Impedance
-
Output Current
48.1A
Length
9.84"
Height
7.34"
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):7.711064
