Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS0SXSSXA..Copy
Manufacturer Standard Lead Time18 weeks
Order Code2646465
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 18 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY246.980 (CNY279.0874) |
Price for:Each
Minimum: 80
Multiple: 80
CNY19,758.40 (CNY22,326.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS0SXSSXA..Copy
Manufacturer Standard Lead Time18 weeks
Order Code2646465
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsMedical
Voltage Rating250VAC
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Power Entry Module Applications
Medical
Fuse Holder
1-Pole Fuse Holder
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.086787
