Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS0SXSSX0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3218293
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 80+ | CNY183.740 (CNY207.6262) |
| 250+ | CNY178.950 (CNY202.2135) |
Price for:Each
Minimum: 80
Multiple: 80
CNY14,699.20 (CNY16,610.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPS0SXSSX0Copy
Manufacturer Standard Lead Time21 weeks
Order Code3218293
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Fuse Holder1-Pole Fuse Holder
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Fuse Holder
1-Pole Fuse Holder
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Connector Type
IEC C14
Connector Terminals
Quick Connect
IP Rating
-
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079777
