Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXSSX0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2781557
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 48+ | CNY165.710 (CNY187.2523) |
| 100+ | CNY164.600 (CNY185.998) |
Price for:Each
Minimum: 48
Multiple: 48
CNY7,954.08 (CNY8,988.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part NoPE0SXSSX0Copy
Manufacturer Standard Lead Time21 weeks
Order Code2781557
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Current Rating10A
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Current Rating
10A
Fuse Size Held
5mm x 20mm
SVHC
No SVHC (04-Feb-2026)
Connector Type
IEC C14
Fuse Holder
1-Pole Fuse Holder
Connector Terminals
Quick Connect
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.097269
