Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5EFM4SCopy
Manufacturer Standard Lead Time63 weeks
Order Code1608719
Product RangeCorcom M Series
Also Known As2-6609129-8
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY640.460 (CNY723.7198) |
| 5+ | CNY604.340 (CNY682.9042) |
| 10+ | CNY568.210 (CNY642.0773) |
| 25+ | CNY532.080 (CNY601.2504) |
| 50+ | CNY508.160 (CNY574.2208) |
| 100+ | CNY485.390 (CNY548.4907) |
Price for:Each
Minimum: 1
Multiple: 1
CNY640.46 (CNY723.72 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5EFM4SCopy
Manufacturer Standard Lead Time63 weeks
Order Code1608719
Product RangeCorcom M Series
Also Known As2-6609129-8
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating5A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5EFM4S is a 4-position flanged vertical Power Entry Module with DPST on/off switch and general purpose filters. The 2-6609129-8 M series slim power entry module that consumes minimal depth behind panel. The general purpose filter provides a basic performance dual element circuit EMI filter, with attenuation similar to the EEA series power inlet filter.
- 0.110" Faston output
Applications
Power Management
Technical Specifications
Connector Type
IEC C14
Current Rating
5A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom M Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.090718
