Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5EFM1SCopy
Manufacturer Standard Lead Time63 weeks
Order Code1608718
Product RangeCorcom M Series
Also Known As2-6609129-3
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY471.990 (CNY533.3487) |
| 5+ | CNY441.850 (CNY499.2905) |
| 10+ | CNY411.710 (CNY465.2323) |
| 25+ | CNY381.570 (CNY431.1741) |
| 50+ | CNY364.430 (CNY411.8059) |
| 100+ | CNY354.780 (CNY400.9014) |
Price for:Each
Minimum: 1
Multiple: 1
CNY471.99 (CNY533.35 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No5EFM1SCopy
Manufacturer Standard Lead Time63 weeks
Order Code1608718
Product RangeCorcom M Series
Also Known As2-6609129-3
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating4A
Voltage Rating250VAC
Switch Type2-Pole Switch
Fuse Holder2-Pole Fuse Holder
Fuse Size Held5mm x 20mm
Connector TerminalsQuick Connect
Connector MountingSnap-In, Flange Mount
IP Rating-
Product RangeCorcom M Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
The 5EFM1S is a slim flange mount Power Entry Module that consume minimal depth behind panel. The M series 5A power entry module with low leakage current, general purpose filter and DPST on/off switch.
- UL Recognized
Applications
Industrial, Power Management
Technical Specifications
Connector Type
IEC C14
Current Rating
4A
Switch Type
2-Pole Switch
Fuse Size Held
5mm x 20mm
Connector Mounting
Snap-In, Flange Mount
Product Range
Corcom M Series
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Fuse Holder
2-Pole Fuse Holder
Connector Terminals
Quick Connect
IP Rating
-
SVHC
No SVHC (04-Feb-2026)
Alternatives for 5EFM1S
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.079379
