Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EFM1Copy
Order Code1126609
Product RangeCorcom M Series
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY346.510 (CNY391.5563) |
| 5+ | CNY308.100 (CNY348.153) |
| 10+ | CNY269.700 (CNY304.761) |
| 25+ | CNY269.630 (CNY304.6819) |
| 50+ | CNY262.470 (CNY296.5911) |
| 100+ | CNY255.240 (CNY288.4212) |
Price for:Each
Minimum: 1
Multiple: 1
CNY346.51 (CNY391.56 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No5EFM1Copy
Order Code1126609
Product RangeCorcom M Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Current Rating5A
Voltage Rating250VAC
Switch Type-
Connector MountingSnap-In, Flange Mount
Product RangeCorcom M Series
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Voltage Rating
250VAC
Connector Mounting
Snap-In, Flange Mount
SVHC
No SVHC (04-Feb-2026)
Connector Type
IEC C14
Current Rating
5A
Switch Type
-
Product Range
Corcom M Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.066679
