Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EGG1-1..Copy
Manufacturer Standard Lead Time22 weeks
Order Code1126566
Product RangeCorcom GG Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 108+ | CNY135.710 (CNY153.3523) |
| 250+ | CNY134.490 (CNY151.9737) |
Price for:Each
Minimum: 108
Multiple: 108
CNY14,656.68 (CNY16,562.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCORCOM - TE CONNECTIVITY
Manufacturer Part No3EGG1-1..Copy
Manufacturer Standard Lead Time22 weeks
Order Code1126566
Product RangeCorcom GG Series
Technical Datasheet
Connector TypeIEC C14
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Voltage Rating250VAC
Switch Type-
Fuse Holder1-Pole Fuse Holder
Fuse Size Held5mm x 20mm
IP Rating-
Product RangeCorcom GG Series
SVHC1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Specifications
Connector Type
IEC C14
Power Entry Module Applications
General Purpose
Switch Type
-
Fuse Size Held
5mm x 20mm
Product Range
Corcom GG Series
Connector Type
IEC C14
Voltage Rating
250VAC
Fuse Holder
1-Pole Fuse Holder
IP Rating
-
SVHC
1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:1,1'-(ethane-1,2-diyl)bis[pentabromobenzene] (DBDPE)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.048308
