Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3CFE1 S0Copy
Manufacturer Standard Lead Time1 weeks
Order Code1126665
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 1 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 64+ | CNY184.500 (CNY208.485) |
| 250+ | CNY181.680 (CNY205.2984) |
Price for:Each
Minimum: 64
Multiple: 64
CNY11,808.00 (CNY13,343.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY - CORCOM
Manufacturer Part No3CFE1 S0Copy
Manufacturer Standard Lead Time1 weeks
Order Code1126665
Technical Datasheet
Connector TypeIEC C14
Power Entry Module ApplicationsGeneral Purpose
Voltage Rating250VAC
Connector MountingSnap-In, Flange Mount
IP Rating-
Technical Specifications
Connector Type
IEC C14
Voltage Rating
250VAC
IP Rating
-
Power Entry Module Applications
General Purpose
Connector Mounting
Snap-In, Flange Mount
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071215
