Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-4100-8P.Copy
Order Code1312522
Product Range26 Series
Your Part Number
1 In Stock
Need more?
1 Next business day delivery available(Shanghai stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,043.260 (CNY1,178.8838) |
| 5+ | CNY983.330 (CNY1,111.1629) |
| 10+ | CNY945.580 (CNY1,068.5054) |
| 25+ | CNY906.070 (CNY1,023.8591) |
| 50+ | CNY880.470 (CNY994.9311) |
| 100+ | CNY853.410 (CNY964.3533) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,043.26 (CNY1,178.88 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No26-4100-8P.Copy
Order Code1312522
Product Range26 Series
Technical Datasheet
Product Range26 Series
Contact Termination TypeSolder
Pitch Spacing4.57mm
Contact GenderPin
Contact MaterialBrass
Connector Shell Size-
Technical Specifications
Product Range
26 Series
Pitch Spacing
4.57mm
Contact Material
Brass
Contact Termination Type
Solder
Contact Gender
Pin
Connector Shell Size
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013381
