Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-221Copy
Order Code1312443
Product Range126 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 4 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY734.130 (CNY829.5669) |
Price for:Each
Minimum: 1
Multiple: 1
CNY734.13 (CNY829.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-221Copy
Order Code1312443
Product Range126 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Connector TypeMiniature Circular Connector
Product Range126 Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact Type-
Coupling Style-
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Product Range
126 Series
Circular Connector Contact Type
-
Contact Plating
Gold
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006804
