Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-196Copy
Manufacturer Standard Lead Time5 weeks
Order Code1312492
Product Range126 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 5 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,544.500 (CNY1,745.285) |
| 5+ | CNY1,505.640 (CNY1,701.3732) |
| 10+ | CNY1,445.830 (CNY1,633.7879) |
| 25+ | CNY1,429.100 (CNY1,614.883) |
| 50+ | CNY1,423.760 (CNY1,608.8488) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,544.50 (CNY1,745.28 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOOPER INTERCONNECT
Manufacturer Part No126-196Copy
Manufacturer Standard Lead Time5 weeks
Order Code1312492
Product Range126 Series
Technical Datasheet
Connector TypeMiniature Circular Connector
Connector TypeMiniature Circular Connector
Product Range126 Series
Circular Connector Shell StylePanel Mount Receptacle
Circular Connector Contact Type-
Coupling Style-
Connector Body Plating-
Contact MaterialCopper Alloy
Contact PlatingGold
IP Rating-
Technical Specifications
Connector Type
Miniature Circular Connector
Product Range
126 Series
Circular Connector Contact Type
-
Connector Body Plating
-
Contact Plating
Gold
Connector Type
Miniature Circular Connector
Circular Connector Shell Style
Panel Mount Receptacle
Coupling Style
-
Contact Material
Copper Alloy
IP Rating
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
