Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOOPER B-LINE
Manufacturer Part NoAMP68AFN
Order Code1170496
Product RangeTUK SGACK902S Keystone Coupler
Your Part Number
No Longer Stocked
Product Information
ManufacturerCOOPER B-LINE
Manufacturer Part NoAMP68AFN
Order Code1170496
Product RangeTUK SGACK902S Keystone Coupler
Technical Datasheet
Base TypePlinth Kit
Base Material-
Base Colour-
For Use WithAccess 19" Free-Standing Equipment Cabinet
External Depth - Metric875mm
External Width - Metric600mm
External Height - Metric-
External Depth - Imperial-
External Width - Imperial-
External Height - Imperial-
Product RangeTUK SGACK902S Keystone Coupler
SVHCTo Be Advised
Technical Specifications
Base Type
Plinth Kit
Base Colour
-
External Depth - Metric
875mm
External Height - Metric
-
External Width - Imperial
-
Product Range
TUK SGACK902S Keystone Coupler
Base Material
-
For Use With
Access 19" Free-Standing Equipment Cabinet
External Width - Metric
600mm
External Depth - Imperial
-
External Height - Imperial
-
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):14
