Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-020-09Copy
Manufacturer Standard Lead Time7 weeks
Order Code3371252
Product Range003-3NB4 Series
Your Part Number
33 In Stock
Need more?
33 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY25.750 (CNY29.0975) |
| 10+ | CNY22.850 (CNY25.8205) |
| 100+ | CNY21.240 (CNY24.0012) |
| 250+ | CNY17.740 (CNY20.0462) |
| 500+ | CNY17.170 (CNY19.4021) |
| 1000+ | CNY16.450 (CNY18.5885) |
Price for:Each
Minimum: 1
Multiple: 1
CNY25.75 (CNY29.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-020-09Copy
Manufacturer Standard Lead Time7 weeks
Order Code3371252
Product Range003-3NB4 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourBlack
Cable Length - Metric2m
Cable Length - Imperial6.6ft
Product Range003-3NB4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
High performance Cat5e UTP patch ead
- Each lead is individually QA tested
- RJ45 plugs conform to ISO 8877
- Fully conforms to TIA/EIA-568-B
Contents
Contents: Cable only
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
2m
Product Range
003-3NB4 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Black
Cable Length - Imperial
6.6ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.067
