Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-010-05BCopy
Manufacturer Standard Lead Time10 weeks
Order Code3498223
Product Range003-3NB4 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.370 (CNY18.4981) |
| 10+ | CNY14.530 (CNY16.4189) |
| 100+ | CNY13.500 (CNY15.255) |
| 250+ | CNY11.280 (CNY12.7464) |
| 500+ | CNY10.910 (CNY12.3283) |
| 1000+ | CNY10.460 (CNY11.8198) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.37 (CNY18.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONNECTIX CABLING SYSTEMS
Manufacturer Part No003-3NB4-010-05BCopy
Manufacturer Standard Lead Time10 weeks
Order Code3498223
Product Range003-3NB4 Series
Technical Datasheet
LAN CategoryCat5e
Connector to ConnectorRJ45 Plug to RJ45 Plug
Cable ConstructionUTP (Unshielded Twisted Pair)
Jacket ColourRed
Cable Length - Metric1m
Cable Length - Imperial3.28ft
Product Range003-3NB4 Series
SVHCNo SVHC (04-Feb-2026)
Product Overview
High performance Cat5e UTP patch ead
- Each lead is individually QA tested
- RJ45 plugs conform to ISO 8877
- Fully conforms to TIA/EIA-568-B
Contents
Contents: Cable only
Technical Specifications
LAN Category
Cat5e
Cable Construction
UTP (Unshielded Twisted Pair)
Cable Length - Metric
1m
Product Range
003-3NB4 Series
Connector to Connector
RJ45 Plug to RJ45 Plug
Jacket Colour
Red
Cable Length - Imperial
3.28ft
SVHC
No SVHC (04-Feb-2026)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85444210
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.041
