Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT300X4.8BCopy
Manufacturer Standard Lead Time20 weeks
Order Code3498248
Your Part Number
95 In Stock
245 more incoming. You can reserve stock now
3 Delivery in 3-4 Business Days(SG stock)
92 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY52.730 (CNY59.5849) |
| 10+ | CNY48.130 (CNY54.3869) |
| 100+ | CNY42.220 (CNY47.7086) |
| 250+ | CNY39.850 (CNY45.0305) |
| 500+ | CNY37.910 (CNY42.8383) |
| 1000+ | CNY35.850 (CNY40.5105) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY52.73 (CNY59.58 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT300X4.8BCopy
Manufacturer Standard Lead Time20 weeks
Order Code3498248
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length300mm
Cable Tie Width4.8mm
Cable Bundle Diameter Max85mm
Minimum Loop Tensile Strength50lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
- Cable ties suitable for bundling cable
- Resistant to petrol, oils, greases and alkalis
- Manufactured from Nylon 6/6
- UL flammability to 94V2
- Supplied in a pack of 100
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
300mm
Cable Bundle Diameter Max
85mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Black
Cable Tie Width
4.8mm
Minimum Loop Tensile Strength
50lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.214
