Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT150X3.6WRCopy
Order Code3375503
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 7 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.310 (CNY17.3003) |
| 10+ | CNY14.010 (CNY15.8313) |
| 100+ | CNY12.320 (CNY13.9216) |
| 250+ | CNY11.640 (CNY13.1532) |
| 500+ | CNY11.090 (CNY12.5317) |
| 1000+ | CNY10.500 (CNY11.865) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY15.31 (CNY17.30 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT150X3.6WRCopy
Order Code3375503
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length150mm
Cable Tie Width3.6mm
Cable Bundle Diameter Max39mm
Minimum Loop Tensile Strength40lb
Cable Tie TypeStandard
Product Range-
SVHCTo Be Advised
Product Overview
Weather resistant cable ties suitable for bundling cable. UL flammability to 94V2.
- Supplied in a pack of 100
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
150mm
Cable Bundle Diameter Max
39mm
Cable Tie Type
Standard
SVHC
To Be Advised
Cable Tie Colour
Black
Cable Tie Width
3.6mm
Minimum Loop Tensile Strength
40lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
