Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT100X2.5WRCopy
Manufacturer Standard Lead Time19 weeks
Order Code3498308
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY7.120 (CNY8.0456) |
| 50+ | CNY6.910 (CNY7.8083) |
| 100+ | CNY6.570 (CNY7.4241) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY7.12 (CNY8.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT100X2.5WRCopy
Manufacturer Standard Lead Time19 weeks
Order Code3498308
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourBlack
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Weather resistant cable ties suitable for bundling cable. UL flammability to 94V2.
- Supplied in a pack of 100
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
100mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Black
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
