Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT100X2.5GCopy
Manufacturer Standard Lead Time20 weeks
Order Code3498324
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.020 (CNY29.4026) |
| 10+ | CNY23.750 (CNY26.8375) |
| 100+ | CNY20.830 (CNY23.5379) |
| 250+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY18.710 (CNY21.1423) |
| 1000+ | CNY17.690 (CNY19.9897) |
Price for:Pack of 100
Minimum: 1
Multiple: 1
CNY26.02 (CNY29.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCONCORDIA TECHNOLOGIES
Manufacturer Part NoACT100X2.5GCopy
Manufacturer Standard Lead Time20 weeks
Order Code3498324
Technical Datasheet
Cable Tie MaterialNylon (Polyamide)
Cable Tie ColourGreen
Cable Tie Length100mm
Cable Tie Width2.5mm
Cable Bundle Diameter Max25mm
Minimum Loop Tensile Strength18lb
Cable Tie TypeStandard
Product Range-
SVHCNo SVHC (17-Dec-2014)
Product Overview
Cable ties suitable for bundling cable. Resistant to petrol, oils, greases and alkalis.
- UL flammability to 94V2
- Supplied in packs of 100
Technical Specifications
Cable Tie Material
Nylon (Polyamide)
Cable Tie Length
100mm
Cable Bundle Diameter Max
25mm
Cable Tie Type
Standard
SVHC
No SVHC (17-Dec-2014)
Cable Tie Colour
Green
Cable Tie Width
2.5mm
Minimum Loop Tensile Strength
18lb
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:39191080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
