Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoS1371Copy
Manufacturer Standard Lead Time13 weeks
Order Code2409226
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY36.630 (CNY41.3919) |
| 10+ | CNY32.100 (CNY36.273) |
| 25+ | CNY31.020 (CNY35.0526) |
| 50+ | CNY30.000 (CNY33.900) |
| 100+ | CNY29.760 (CNY33.6288) |
Price for:Each
Minimum: 1
Multiple: 1
CNY36.63 (CNY41.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoS1371Copy
Manufacturer Standard Lead Time13 weeks
Order Code2409226
Technical Datasheet
Sensing Range Max3mm
Sensing Distance Max3mm
Sensor MountingCable
Supply Current250mA
Operating Temperature Min-20°C
Operating Temperature Max85°C
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The S1371 is a plastic cylindrical Proximity Reed Switch.
- C/change over contact form/style
- 3VA Maximum switching capacity (resistive)
- 175VAC Maximum switching voltage
- 0.25A Maximum switching current
- 150mΩ Maximum contact resistance
- 3mm Minimum switching distance
Applications
Sensing & Instrumentation, Industrial
Technical Specifications
Sensing Range Max
3mm
Sensor Mounting
Cable
Operating Temperature Min
-20°C
Product Range
-
Sensing Distance Max
3mm
Supply Current
250mA
Operating Temperature Max
85°C
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005588
