Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-70SMD1015Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2787224RL
Cut Tape2787224
Product RangeRI-70 SMD Series
Your Part Number
5,854 In Stock
Need more?
5,854 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY10.680 | CNY10.68 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.680 (CNY12.0684) |
| 10+ | CNY9.650 (CNY10.9045) |
| 25+ | CNY9.080 (CNY10.2604) |
| 50+ | CNY8.880 (CNY10.0344) |
| 100+ | CNY8.680 (CNY9.8084) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-70SMD1015Copy
Manufacturer Standard Lead Time16 weeks
Order Code
Re-Reel2787224RL
Cut Tape2787224
Product RangeRI-70 SMD Series
Technical Datasheet
Product RangeRI-70 SMD Series
Contact ConfigurationSPST-NO
Switch MountingSurface Mount
Contact Current Max500mA
Switching Voltage Max170VDC
Switching Power Max10W
Contact Resistance Max150µohm
Operate AT Min10AT
Operate AT Max15AT
SVHCNo SVHC (14-Jun-2023)
Technical Specifications
Product Range
RI-70 SMD Series
Switch Mounting
Surface Mount
Switching Voltage Max
170VDC
Contact Resistance Max
150µohm
Operate AT Max
15AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
10AT
SVHC
No SVHC (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000141
