Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part NoRI-07AACopy
Order Code2409214
Product RangeRI-07 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 54 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.620 (CNY9.7406) |
| 10+ | CNY8.490 (CNY9.5937) |
| 25+ | CNY8.350 (CNY9.4355) |
| 50+ | CNY8.100 (CNY9.153) |
| 100+ | CNY7.690 (CNY8.6897) |
| 500+ | CNY7.310 (CNY8.2603) |
| 1000+ | CNY7.170 (CNY8.1021) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.62 (CNY9.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part NoRI-07AACopy
Order Code2409214
Product RangeRI-07 Series
Technical Datasheet
Product RangeRI-07 Series
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max200VDC
Switching Power Max10W
Contact Resistance Max0.13ohm
Operate AT Min16AT
Operate AT Max25AT
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
Product Range
RI-07 Series
Switch Mounting
Through Hole
Switching Voltage Max
200VDC
Contact Resistance Max
0.13ohm
Operate AT Max
25AT
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10W
Operate AT Min
16AT
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Netherlands
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000108
