Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS
Manufacturer Part No2502-2322-020Copy
Manufacturer Standard Lead Time29 weeks
Order Code2409189
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 29 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY16.600 (CNY18.758) |
| 10+ | CNY16.010 (CNY18.0913) |
| 25+ | CNY15.180 (CNY17.1534) |
| 50+ | CNY14.450 (CNY16.3285) |
| 100+ | CNY14.170 (CNY16.0121) |
Price for:Each
Minimum: 1
Multiple: 1
CNY16.60 (CNY18.76 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS
Manufacturer Part No2502-2322-020Copy
Manufacturer Standard Lead Time29 weeks
Order Code2409189
Technical Datasheet
Product Range-
Contact ConfigurationSPST-NO
Switch MountingThrough Hole
Contact Current Max500mA
Switching Voltage Max150V
Switching Power Max10VA
Contact Resistance Max0.15ohm
Operate AT Min-
Operate AT Max-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The 2502-2322-020 is a SPST-NO through-hole Standard Reed Switch with 10W above switching power. The GC 2322 has normally open rhodium contact and 36mm glass length.
- 150mΩ Maximum contact resistance
- 10¹⁰Ω Minimum insulation resistance
- -40 to 125°C Operating temperature range
Applications
Industrial
Notes
When cutting or bending switch leads it is important that the glass seal is not damaged. The cutting or bending point should be no closer than 3mm to the glass to metal seal.
Technical Specifications
Product Range
-
Switch Mounting
Through Hole
Switching Voltage Max
150V
Contact Resistance Max
0.15ohm
Operate AT Max
-
Contact Configuration
SPST-NO
Contact Current Max
500mA
Switching Power Max
10VA
Operate AT Min
-
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000105
