Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSB 130/30 RHCopy
Manufacturer Standard Lead Time13 weeks
Order Code2218023
Your Part Number
228 In Stock
Need more?
228 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY37.700 (CNY42.601) |
| 10+ | CNY33.050 (CNY37.3465) |
| 25+ | CNY31.920 (CNY36.0696) |
| 50+ | CNY30.880 (CNY34.8944) |
| 100+ | CNY30.560 (CNY34.5328) |
Price for:Each
Minimum: 1
Multiple: 1
CNY37.70 (CNY42.60 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOMUS / ASSEMTECH
Manufacturer Part NoMPSB 130/30 RHCopy
Manufacturer Standard Lead Time13 weeks
Order Code2218023
Technical Datasheet
Sensor TypeReed Switch
Sensing Distance Max-
Sensor MountingPanel Mount
Supply Current500mA
Operating Temperature Min-40°C
Operating Temperature Max105°C
Product Range-
Product Overview
The MPSB 130/30 series rectangular reed switch based Proximity Switch with MPSM suggested magnet. Typical applications include position and limit sensing, linear actuators, security system switch, door switch.
- Normally closed contact form/style
- 100VAC Maximum switching voltage
- 0.5A Switching current
- 5W/VA Maximum switching capacity (resistive)
- 8mm Minimum switching distance
- 150mΩ Maximum contact resistance
- 2x Round 0.25mm² irradiated PVC insulated grey cable
Applications
Sensing & Instrumentation, Security, Industrial
Technical Specifications
Sensor Type
Reed Switch
Sensor Mounting
Panel Mount
Operating Temperature Min
-40°C
Product Range
-
Sensing Distance Max
-
Supply Current
500mA
Operating Temperature Max
105°C
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:India
Country in which last significant manufacturing process was carried out
Tariff No:90318080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00416
