Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-823MLC
Order Code2289240
Product RangeXPL2010 Series
Also Known AsXPL2010-823MLB
Your Part Number
No Longer Manufactured
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-823MLC
Order Code2289240
Product RangeXPL2010 Series
Also Known AsXPL2010-823MLB
Technical Datasheet
Inductance82µH
RMS Current (Irms)200mA
Inductor ConstructionShielded
Saturation Current (Isat)200mA
Product RangeXPL2010 Series
Inductor Case / Package-
DC Resistance Max6.9ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for XPL2010-823MLC
1 Product Found
Product Overview
XPL2010-823MLC is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 82µH inductance
- 6.45ohm nominal DCR
- 12MHz typical SRF
- 0.24A Isat(20% drop), 0.15A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
82µH
Inductor Construction
Shielded
Product Range
XPL2010 Series
DC Resistance Max
6.9ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
200mA
Saturation Current (Isat)
200mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
