Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-473MLC
Order Code2289237
Product RangeXPL2010 Series
Also Known AsXPL2010-473MLB
Your Part Number
349 In Stock
Need more?
349 Delivery in 5-6 Business Days(UK stock)
Available until stock is exhausted
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.280 (CNY17.2664) |
| 50+ | CNY13.670 (CNY15.4471) |
| 250+ | CNY12.290 (CNY13.8877) |
| 500+ | CNY11.300 (CNY12.769) |
| 1000+ | CNY9.910 (CNY11.1983) |
| 2000+ | CNY8.460 (CNY9.5598) |
Price for:Each (Supplied on Cut Tape)
Minimum: 5
Multiple: 5
CNY76.40 (CNY86.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXPL2010-473MLC
Order Code2289237
Product RangeXPL2010 Series
Also Known AsXPL2010-473MLB
Technical Datasheet
Inductance47µH
RMS Current (Irms)250mA
Inductor ConstructionShielded
Saturation Current (Isat)270mA
Product RangeXPL2010 Series
Inductor Case / Package-
DC Resistance Max4.25ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height1mm
SVHCNo SVHC (27-Jun-2024)
Alternatives for XPL2010-473MLC
1 Product Found
Product Overview
XPL2010-473MLC is a XPL2010 series ultra-miniature, magnetically shielded power inductor.
- 47µH inductance
- 3.96ohm nominal DCR
- 17MHz typical SRF
- 0.3A Isat(20% drop), 0.18A Irms (20°C rise)
- Very low DCR, excellent current handling, soft saturation
- Automotive grade 1 AEC-200 (-40°C to +125°C) qualified
Notes
Not recommended for new designs (NRND).
Technical Specifications
Inductance
47µH
Inductor Construction
Shielded
Product Range
XPL2010 Series
DC Resistance Max
4.25ohm
Product Length
2mm
Product Height
1mm
RMS Current (Irms)
250mA
Saturation Current (Isat)
270mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00002
