Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-221MECCopy
Order Code
Full Reel2343860
Re-Reel2343859RL
Cut Tape2343859
Product RangeXFL5015 Series
Also Known AsXFL5015-221MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY26.560 | CNY26.56 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY26.560 (CNY30.0128) |
| 50+ | CNY23.760 (CNY26.8488) |
| 100+ | CNY21.370 (CNY24.1481) |
| 250+ | CNY19.660 (CNY22.2158) |
| 500+ | CNY17.230 (CNY19.4699) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY16.890 (CNY19.0857) |
| 5000+ | CNY15.110 (CNY17.0743) |
| 10000+ | CNY13.590 (CNY15.3567) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-221MECCopy
Order Code
Full Reel2343860
Re-Reel2343859RL
Cut Tape2343859
Product RangeXFL5015 Series
Also Known AsXFL5015-221MEB
Technical Datasheet
Inductance220nH
RMS Current (Irms)16.2A
Inductor ConstructionShielded
Saturation Current (Isat)9.3A
Product RangeXFL5015 Series
DC Resistance Max4830µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220nH
Inductor Construction
Shielded
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16.2A
Saturation Current (Isat)
9.3A
DC Resistance Max
4830µohm
Product Length
5.48mm
Product Height
1.5mm
Technical Docs (1)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
