Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-122MEC
Order Code
Full Reel2343856
Re-Reel2343855RL
Cut Tape2343855
Product RangeXFL5015 Series
Also Known AsXFL5015-122MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.880 | CNY21.88 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.880 (CNY24.7244) |
| 50+ | CNY19.440 (CNY21.9672) |
| 100+ | CNY16.990 (CNY19.1987) |
| 250+ | CNY14.540 (CNY16.4302) |
| 500+ | CNY9.680 (CNY10.9384) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY8.250 (CNY9.3225) |
| 5000+ | CNY8.090 (CNY9.1417) |
| 10000+ | CNY7.920 (CNY8.9496) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL5015-122MEC
Order Code
Full Reel2343856
Re-Reel2343855RL
Cut Tape2343855
Product RangeXFL5015 Series
Also Known AsXFL5015-122MEB
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)9.2A
Inductor ConstructionShielded
Saturation Current (Isat)3.7A
Product RangeXFL5015 Series
DC Resistance Max0.0166ohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height1.5mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XFL5015 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
9.2A
Saturation Current (Isat)
3.7A
DC Resistance Max
0.0166ohm
Product Length
5.48mm
Product Height
1.5mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0002
