Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-601MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289206RL
Cut Tape2289206
Product RangeXFL4012 Series
Also Known AsXFL4012-601MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.810 | CNY14.81 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.810 (CNY16.7353) |
| 50+ | CNY13.250 (CNY14.9725) |
| 100+ | CNY11.910 (CNY13.4583) |
| 250+ | CNY10.960 (CNY12.3848) |
| 500+ | CNY9.610 (CNY10.8593) |
| 1500+ | CNY8.200 (CNY9.266) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL4012-601MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289206RL
Cut Tape2289206
Product RangeXFL4012 Series
Also Known AsXFL4012-601MEB
Technical Datasheet
Inductance600nH
RMS Current (Irms)7.65A
Inductor ConstructionShielded
Saturation Current (Isat)2.8A
Product RangeXFL4012 Series
Inductor Case / Package-
DC Resistance Max0.01914ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XFL4012 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low profile
- High-current ratings and low DCR
- Halogen-free
Technical Specifications
Inductance
600nH
Inductor Construction
Shielded
Product Range
XFL4012 Series
DC Resistance Max
0.01914ohm
Product Length
4mm
Product Height
1.2mm
RMS Current (Irms)
7.65A
Saturation Current (Isat)
2.8A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XFL4012-601MEC
4 Products Found
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000095
