Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-222MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2289164RL
Cut Tape2289164
Product RangeXFL3010 Series
Also Known AsXFL3010-222MEB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY12.260 | CNY61.30 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY12.260 (CNY13.8538) |
| 50+ | CNY10.960 (CNY12.3848) |
| 250+ | CNY9.860 (CNY11.1418) |
| 500+ | CNY9.070 (CNY10.2491) |
| 1000+ | CNY7.950 (CNY8.9835) |
| 2000+ | CNY6.790 (CNY7.6727) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL3010-222MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2289164RL
Cut Tape2289164
Product RangeXFL3010 Series
Also Known AsXFL3010-222MEB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)1.3A
Inductor ConstructionShielded
Saturation Current (Isat)940mA
Product RangeXFL3010 Series
Inductor Case / Package-
DC Resistance Max0.122ohm
Inductance Tolerance± 20%
Product Length3mm
Product Width3mm
Product Height1.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XFL3010 Series
DC Resistance Max
0.122ohm
Product Length
3mm
Product Height
1.1mm
RMS Current (Irms)
1.3A
Saturation Current (Isat)
940mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
3mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XFL3010-222MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000044
