Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-682MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4067152RL
Cut Tape4067152
Product RangeXFL2010 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY17.990 | CNY89.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY17.990 (CNY20.3287) |
| 50+ | CNY14.960 (CNY16.9048) |
| 250+ | CNY11.920 (CNY13.4696) |
| 500+ | CNY7.580 (CNY8.5654) |
| 1000+ | CNY6.990 (CNY7.8987) |
| 2000+ | CNY6.390 (CNY7.2207) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-682MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4067152RL
Cut Tape4067152
Product RangeXFL2010 Series
Technical Datasheet
Inductance6.8µH
RMS Current (Irms)790mA
Inductor ConstructionShielded
Saturation Current (Isat)390mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max0.405ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
6.8µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
0.405ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
790mA
Saturation Current (Isat)
390mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
