Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-224MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4067141RL
Cut Tape4067141
Product RangeXFL2010 Series
Your Part Number
1 In Stock
4,000 more incoming. You can reserve stock now
1 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY15.300 | CNY76.50 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY15.300 (CNY17.289) |
| 50+ | CNY11.840 (CNY13.3792) |
| 250+ | CNY8.360 (CNY9.4468) |
| 500+ | CNY6.290 (CNY7.1077) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2010-224MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel4067141RL
Cut Tape4067141
Product RangeXFL2010 Series
Technical Datasheet
Inductance220µH
RMS Current (Irms)140mA
Inductor ConstructionShielded
Saturation Current (Isat)60mA
Product RangeXFL2010 Series
Inductor Case / Package-
DC Resistance Max13.66ohm
Inductance Tolerance± 20%
Product Length1.9mm
Product Width2mm
Product Height1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
220µH
Inductor Construction
Shielded
Product Range
XFL2010 Series
DC Resistance Max
13.66ohm
Product Length
1.9mm
Product Height
1mm
RMS Current (Irms)
140mA
Saturation Current (Isat)
60mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
