Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-222MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289145RL
Cut Tape2289145
Product RangeXFL2006 Series
Also Known AsXFL2006-222MEB
Your Part Number
1,032 In Stock
Need more?
1,032 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.790 | CNY58.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.790 (CNY13.3227) |
| 50+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.480 (CNY10.7124) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1000+ | CNY7.650 (CNY8.6445) |
| 2000+ | CNY6.530 (CNY7.3789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-222MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289145RL
Cut Tape2289145
Product RangeXFL2006 Series
Also Known AsXFL2006-222MEB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)950mA
Inductor ConstructionShielded
Saturation Current (Isat)490mA
Product RangeXFL2006 Series
Inductor Case / Package-
DC Resistance Max0.306ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.6mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XFL2006 series shielded Power Inductor with composite core and tin silver-copper over tin over nickel over silver-platinum termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Lowest profile and ultra-miniature
- Soft saturation makes them ideal for VRM/VRD applications
- Halogen-free
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XFL2006 Series
DC Resistance Max
0.306ohm
Product Length
2mm
Product Height
0.6mm
RMS Current (Irms)
950mA
Saturation Current (Isat)
490mA
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XFL2006-222MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
