Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-153MEC
Order Code
Re-Reel2289152RL
Cut Tape2289152
Product RangeXFL2006 Series
Also Known AsXFL2006-153MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 5 | CNY11.790 | CNY58.95 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 5+ | CNY11.790 (CNY13.3227) |
| 50+ | CNY10.540 (CNY11.9102) |
| 250+ | CNY9.480 (CNY10.7124) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1000+ | CNY7.650 (CNY8.6445) |
| 2000+ | CNY6.530 (CNY7.3789) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXFL2006-153MEC
Order Code
Re-Reel2289152RL
Cut Tape2289152
Product RangeXFL2006 Series
Also Known AsXFL2006-153MEB
Technical Datasheet
Inductance15µH
RMS Current (Irms)350mA
Inductor ConstructionShielded
Saturation Current (Isat)190mA
Product RangeXFL2006 Series
DC Resistance Max2.22ohm
Inductance Tolerance± 20%
Product Length2mm
Product Width1.9mm
Product Height0.6mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
15µH
Inductor Construction
Shielded
Product Range
XFL2006 Series
Inductance Tolerance
± 20%
Product Width
1.9mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
350mA
Saturation Current (Isat)
190mA
DC Resistance Max
2.22ohm
Product Length
2mm
Product Height
0.6mm
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000013
