Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-561MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3018825RL
Cut Tape3018825
Product RangeXEL6060 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY20.350 | CNY20.35 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.350 (CNY22.9955) |
| 10+ | CNY18.200 (CNY20.566) |
| 25+ | CNY16.370 (CNY18.4981) |
| 50+ | CNY15.050 (CNY17.0065) |
| 100+ | CNY13.200 (CNY14.916) |
| 250+ | CNY11.270 (CNY12.7351) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-561MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3018825RL
Cut Tape3018825
Product RangeXEL6060 Series
Technical Datasheet
Inductance560nH
RMS Current (Irms)27.7A
Inductor ConstructionShielded
Saturation Current (Isat)23A
Product RangeXEL6060 Series
DC Resistance Max2900µohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
560nH
Inductor Construction
Shielded
Product Range
XEL6060 Series
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
27.7A
Saturation Current (Isat)
23A
DC Resistance Max
2900µohm
Product Length
6.56mm
Product Height
6.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
