Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-472MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3018824RL
Cut Tape3018824
Product RangeXEL6060 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY24.650 | CNY24.65 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.650 (CNY27.8545) |
| 10+ | CNY23.170 (CNY26.1821) |
| 25+ | CNY21.690 (CNY24.5097) |
| 50+ | CNY20.210 (CNY22.8373) |
| 100+ | CNY18.730 (CNY21.1649) |
| 250+ | CNY17.240 (CNY19.4812) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL6060-472MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel3018824RL
Cut Tape3018824
Product RangeXEL6060 Series
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)12.1A
Inductor ConstructionShielded
Saturation Current (Isat)11.4A
Product RangeXEL6060 Series
Inductor Case / Package-
DC Resistance Max0.01502ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height6.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XEL6060 Series
DC Resistance Max
0.01502ohm
Product Length
6.56mm
Product Height
6.1mm
RMS Current (Irms)
12.1A
Saturation Current (Isat)
11.4A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XEL6060-472MEC
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00022
