Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-472MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2836831RL
Cut Tape2836831
Product RangeXEL4030 Series
Also Known AsXEL4030-472MEB
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY15.480 | CNY15.48 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY15.480 (CNY17.4924) |
| 10+ | CNY13.850 (CNY15.6505) |
| 50+ | CNY12.460 (CNY14.0798) |
| 100+ | CNY11.450 (CNY12.9385) |
| 200+ | CNY10.040 (CNY11.3452) |
| 500+ | CNY8.570 (CNY9.6841) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4030-472MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2836831RL
Cut Tape2836831
Product RangeXEL4030 Series
Also Known AsXEL4030-472MEB
Technical Datasheet
Inductance4.7µH
RMS Current (Irms)5.1A
Inductor ConstructionShielded
Saturation Current (Isat)4.6A
Product RangeXEL4030 Series
Inductor Case / Package-
DC Resistance Max0.0441ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
4.7µH
Inductor Construction
Shielded
Product Range
XEL4030 Series
DC Resistance Max
0.0441ohm
Product Length
4mm
Product Height
3.1mm
RMS Current (Irms)
5.1A
Saturation Current (Isat)
4.6A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XEL4030-472MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00028
