Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-821MECCopy
Order Code
Re-Reel2836821RL
Cut Tape2836821
Product RangeXEL4020 Series
Also Known AsXEL4020-821MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 51 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.580 | CNY14.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.580 (CNY16.4754) |
| 50+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY11.730 (CNY13.2549) |
| 250+ | CNY10.780 (CNY12.1814) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY8.070 (CNY9.1191) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-821MECCopy
Order Code
Re-Reel2836821RL
Cut Tape2836821
Product RangeXEL4020 Series
Also Known AsXEL4020-821MEB
Technical Datasheet
Inductance820nH
RMS Current (Irms)11.5A
Inductor ConstructionShielded
Saturation Current (Isat)10.2A
Product RangeXEL4020 Series
DC Resistance Max0.013ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
820nH
Inductor Construction
Shielded
Product Range
XEL4020 Series
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
11.5A
Saturation Current (Isat)
10.2A
DC Resistance Max
0.013ohm
Product Length
4mm
Product Height
2.1mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
