Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-222MEC
Order Code
Re-Reel2836818RL
Cut Tape2836818
Product RangeXEL4020 Series
Also Known AsXEL4020-222MEB
Your Part Number
833 In Stock
Need more?
833 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY14.580 | CNY14.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY14.580 (CNY16.4754) |
| 50+ | CNY13.040 (CNY14.7352) |
| 100+ | CNY11.730 (CNY13.2549) |
| 250+ | CNY10.780 (CNY12.1814) |
| 500+ | CNY9.460 (CNY10.6898) |
| 1000+ | CNY8.070 (CNY9.1191) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4020-222MEC
Order Code
Re-Reel2836818RL
Cut Tape2836818
Product RangeXEL4020 Series
Also Known AsXEL4020-222MEB
Technical Datasheet
Inductance2.2µH
RMS Current (Irms)5.5A
Inductor ConstructionShielded
Saturation Current (Isat)5.9A
Product RangeXEL4020 Series
Inductor Case / Package-
DC Resistance Max0.0387ohm
Inductance Tolerance± 20%
Product Length4mm
Product Width4mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
2.2µH
Inductor Construction
Shielded
Product Range
XEL4020 Series
DC Resistance Max
0.0387ohm
Product Length
4mm
Product Height
2.1mm
RMS Current (Irms)
5.5A
Saturation Current (Isat)
5.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XEL4020-222MEC
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00011
