Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXEL4012-920NEBCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2913088RL
Cut Tape2913088
Product RangeXEL4012 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 50 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY13.430 | CNY13.43 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.430 (CNY15.1759) |
| 50+ | CNY12.020 (CNY13.5826) |
| 100+ | CNY10.810 (CNY12.2153) |
| 250+ | CNY9.940 (CNY11.2322) |
| 500+ | CNY8.720 (CNY9.8536) |
| 1500+ | CNY7.440 (CNY8.4072) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXEL4012-920NEBCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2913088RL
Cut Tape2913088
Product RangeXEL4012 Series
Technical Datasheet
Inductance92nH
RMS Current (Irms)16.5A
Inductor ConstructionShielded
Saturation Current (Isat)24A
Product RangeXEL4012 Series
DC Resistance Max5700µohm
Inductance Tolerance± 30%
Product Length4mm
Product Width4mm
Product Height1.2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
92nH
Inductor Construction
Shielded
Product Range
XEL4012 Series
Inductance Tolerance
± 30%
Product Width
4mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
16.5A
Saturation Current (Isat)
24A
DC Resistance Max
5700µohm
Product Length
4mm
Product Height
1.2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01
