Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-103MEBCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289137RL
Cut Tape2289137
Product RangeXAL8080 Series
Your Part Number
4 In Stock
900 more incoming. You can reserve stock now
4 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY79.570 | CNY79.57 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.570 (CNY89.9141) |
| 10+ | CNY71.160 (CNY80.4108) |
| 50+ | CNY64.010 (CNY72.3313) |
| 100+ | CNY58.860 (CNY66.5118) |
| 200+ | CNY51.610 (CNY58.3193) |
| 450+ | CNY44.050 (CNY49.7765) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL8080-103MEBCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289137RL
Cut Tape2289137
Product RangeXAL8080 Series
Technical Datasheet
Inductance10µH
RMS Current (Irms)8.7A
Inductor ConstructionShielded
Saturation Current (Isat)10.9A
Product RangeXAL8080 Series
Inductor Case / Package-
DC Resistance Max0.0231ohm
Inductance Tolerance± 20%
Product Length8.6mm
Product Width8.1mm
Product Height8mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAL8080 series shielded Power Inductor with composite core and tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR
- Soft saturation
- High-current
- Halogen-free
Technical Specifications
Inductance
10µH
Inductor Construction
Shielded
Product Range
XAL8080 Series
DC Resistance Max
0.0231ohm
Product Length
8.6mm
Product Height
8mm
RMS Current (Irms)
8.7A
Saturation Current (Isat)
10.9A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
8.1mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL8080-103MEB
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.003
