Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-161MEC
Order Code
Re-Reel2289103RL
Cut Tape2289103
Product RangeXAL7030 Series
Also Known AsXAL7030-161MEB
Your Part Number
195 In Stock
Need more?
195 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY30.110 | CNY30.11 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY30.110 (CNY34.0243) |
| 10+ | CNY25.650 (CNY28.9845) |
| 50+ | CNY23.700 (CNY26.781) |
| 100+ | CNY17.660 (CNY19.9558) |
| 200+ | CNY15.430 (CNY17.4359) |
| 400+ | CNY13.110 (CNY14.8143) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL7030-161MEC
Order Code
Re-Reel2289103RL
Cut Tape2289103
Product RangeXAL7030 Series
Also Known AsXAL7030-161MEB
Technical Datasheet
Inductance160nH
RMS Current (Irms)32.5A
Inductor ConstructionShielded
Saturation Current (Isat)60A
Product RangeXAL7030 Series
Inductor Case / Package-
DC Resistance Max1260µohm
Inductance Tolerance± 20%
Product Length7.5mm
Product Width7.5mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
160nH
Inductor Construction
Shielded
Product Range
XAL7030 Series
DC Resistance Max
1260µohm
Product Length
7.5mm
Product Height
3.1mm
RMS Current (Irms)
32.5A
Saturation Current (Isat)
60A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
7.5mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00086
