Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-901MEBCopy
Order Code
Re-Reel2527000RL
Cut Tape2527000
Product RangeXAL6020 Series
Your Part Number
9 In Stock
Need more?
9 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.400 | CNY18.40 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.400 (CNY20.792) |
| 10+ | CNY16.460 (CNY18.5998) |
| 50+ | CNY14.800 (CNY16.724) |
| 100+ | CNY13.610 (CNY15.3793) |
| 200+ | CNY11.940 (CNY13.4922) |
| 500+ | CNY10.190 (CNY11.5147) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL6020-901MEBCopy
Order Code
Re-Reel2527000RL
Cut Tape2527000
Product RangeXAL6020 Series
Technical Datasheet
Inductance900nH
RMS Current (Irms)15.2A
Inductor ConstructionShielded
Saturation Current (Isat)19.1A
Product RangeXAL6020 Series
Inductor Case / Package-
DC Resistance Max0.0111ohm
Inductance Tolerance± 20%
Product Length6.56mm
Product Width6.36mm
Product Height2.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
900nH
Inductor Construction
Shielded
Product Range
XAL6020 Series
DC Resistance Max
0.0111ohm
Product Length
6.56mm
Product Height
2.1mm
RMS Current (Irms)
15.2A
Saturation Current (Isat)
19.1A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
6.36mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0007
