Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-801MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2289065RL
Cut Tape2289065
Product RangeXAL5030 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY18.370 | CNY18.37 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY18.370 (CNY20.7581) |
| 10+ | CNY16.430 (CNY18.5659) |
| 50+ | CNY14.780 (CNY16.7014) |
| 100+ | CNY13.590 (CNY15.3567) |
| 200+ | CNY11.920 (CNY13.4696) |
| 400+ | CNY10.170 (CNY11.4921) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-801MECCopy
Manufacturer Standard Lead Time49 weeks
Order Code
Re-Reel2289065RL
Cut Tape2289065
Product RangeXAL5030 Series
Technical Datasheet
Inductance800nH
RMS Current (Irms)13A
Inductor ConstructionShielded
Saturation Current (Isat)18.5A
Product RangeXAL5030 Series
Inductor Case / Package-
DC Resistance Max5650µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
800nH
Inductor Construction
Shielded
Product Range
XAL5030 Series
DC Resistance Max
5650µohm
Product Length
5.48mm
Product Height
3.1mm
RMS Current (Irms)
13A
Saturation Current (Isat)
18.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
