Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-122MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289066RL
Cut Tape2289066
Product RangeXAL5030 Series
Your Part Number
Available to Order
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY21.580 | CNY21.58 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY21.580 (CNY24.3854) |
| 10+ | CNY19.380 (CNY21.8994) |
| 50+ | CNY17.180 (CNY19.4134) |
| 100+ | CNY14.980 (CNY16.9274) |
| 200+ | CNY12.780 (CNY14.4414) |
| 400+ | CNY10.570 (CNY11.9441) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5030-122MECCopy
Manufacturer Standard Lead Time50 weeks
Order Code
Re-Reel2289066RL
Cut Tape2289066
Product RangeXAL5030 Series
Technical Datasheet
Inductance1.2µH
RMS Current (Irms)11.1A
Inductor ConstructionShielded
Saturation Current (Isat)12.5A
Product RangeXAL5030 Series
Inductor Case / Package-
DC Resistance Max9400µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height3.1mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
1.2µH
Inductor Construction
Shielded
Product Range
XAL5030 Series
DC Resistance Max
9400µohm
Product Length
5.48mm
Product Height
3.1mm
RMS Current (Irms)
11.1A
Saturation Current (Isat)
12.5A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Alternatives for XAL5030-122MEC
1 Product Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00051
