Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-331MECCopy
Order Code
Full Reel2343849
Re-Reel2343847RL
Cut Tape2343847
Product RangeXAL5020 Series
Also Known AsXAL5020-331MEB
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 49 week(s)
Notify me when back in stock
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY27.310 | CNY27.31 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.310 (CNY30.8603) |
| 50+ | CNY24.430 (CNY27.6059) |
| 100+ | CNY21.980 (CNY24.8374) |
| 250+ | CNY20.200 (CNY22.826) |
| 500+ | CNY17.710 (CNY20.0123) |
Full Reel
| Quantity | Price (inc GST) |
|---|---|
| 1000+ | CNY17.360 (CNY19.6168) |
| 5000+ | CNY15.530 (CNY17.5489) |
| 10000+ | CNY13.970 (CNY15.7861) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL5020-331MECCopy
Order Code
Full Reel2343849
Re-Reel2343847RL
Cut Tape2343847
Product RangeXAL5020 Series
Also Known AsXAL5020-331MEB
Technical Datasheet
Inductance330nH
RMS Current (Irms)14.4A
Inductor ConstructionShielded
Saturation Current (Isat)17.1A
Product RangeXAL5020 Series
DC Resistance Max7680µohm
Inductance Tolerance± 20%
Product Length5.48mm
Product Width5.28mm
Product Height2mm
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Inductance
330nH
Inductor Construction
Shielded
Product Range
XAL5020 Series
Inductance Tolerance
± 20%
Product Width
5.28mm
SVHC
No SVHC (25-Jun-2025)
RMS Current (Irms)
14.4A
Saturation Current (Isat)
17.1A
DC Resistance Max
7680µohm
Product Length
5.48mm
Product Height
2mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00029
