Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-452MED
Order Code
Re-Reel2289045RL
Cut Tape2289045
Product RangeXAL1580 Series
Also Known AsXAL1580-452MEB
Your Part Number
18 In Stock
600 more incoming. You can reserve stock now
18 Delivery in 5-6 Business Days(UK stock)
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | CNY54.360 | CNY54.36 |
Cut Tape & Re-Reel
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY54.360 (CNY61.4268) |
| 10+ | CNY48.620 (CNY54.9406) |
| 25+ | CNY43.730 (CNY49.4149) |
| 50+ | CNY40.210 (CNY45.4373) |
| 100+ | CNY35.260 (CNY39.8438) |
| 300+ | CNY30.100 (CNY34.013) |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCOILCRAFT
Manufacturer Part NoXAL1580-452MED
Order Code
Re-Reel2289045RL
Cut Tape2289045
Product RangeXAL1580 Series
Also Known AsXAL1580-452MEB
Technical Datasheet
Inductance4.5µH
RMS Current (Irms)27A
Inductor ConstructionShielded
Saturation Current (Isat)34.2A
Product RangeXAL1580 Series
Inductor Case / Package-
DC Resistance Max4580µohm
Inductance Tolerance± 20%
Product Length16.2mm
Product Width15.2mm
Product Height7.5mm
SVHCNo SVHC (25-Jun-2025)
Product Overview
The XAL1580 series shielded Power Inductor with composite core and matte tin silver over copper termination.
- Resistance to soldering heat
- Moisture Sensitivity Level (MSL) 1
- PCB washing - Only pure water or alcohol recommended
- Very low DCR
- Soft saturation makes them ideal for VRM/VRD applications
- Halogen-free
- High-current
Technical Specifications
Inductance
4.5µH
Inductor Construction
Shielded
Product Range
XAL1580 Series
DC Resistance Max
4580µohm
Product Length
16.2mm
Product Height
7.5mm
RMS Current (Irms)
27A
Saturation Current (Isat)
34.2A
Inductor Case / Package
-
Inductance Tolerance
± 20%
Product Width
15.2mm
SVHC
No SVHC (25-Jun-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0106
